- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BR15I
Description
+
RCPT, DUP SB, COM GRD, 15A 125V, B/S, IV
Search Keywords: BR15I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:BR15I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
590
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$5.67
50
$4.61
100
$4.40
250
$4.28
500
$4.04
1,000
$3.93
2,500
$3.83
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing