- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- BB601W
Description
+
PS, IEC, ANG BOX, 60A, 1 1/4", ALU
Search Keywords: BB601W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:BB601W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:N/A
-
Product Width (Metric):114.3 mm
-
Mounting:Device Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,045
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$310.29
5
$279.26
10
$277.87
20
$276.48
50
$275.10
100 +
$273.72
Click for Quote
Log in
to unlock special pricing