- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- ATP600CRP
Description
+
AT PIR OCCSENS, CEILING, 600 SQ', W/R
Search Keywords: ATP600CRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:ATP600CRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Category:IR/Ultrasonic Occupancy
-
Operating Temperature:0 to 40 °C
-
Dimension:66.29 x 32.77 x 18.54 mm
-
Interface Type:Control Unit required
-
Maximum Operating Supply Voltage:N/A
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Ceiling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$159.04
5
$146.97
10 +
$141.31
Click for Quote
Log in
to unlock special pricing