- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- ATP1500CRP
Hubbell
ATP1500CRP
AT PIR OCCSENS, CEILING, 1500 SQ', W/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | ATP1500CRP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | IR/Ultrasonic Occupancy |
| Operating Temperature: | 0 to 40 °C |
| Dimension: | 66.29 x 32.77 x 18.54 mm |
| Interface Type: | Control Unit required |
| Mounting: | Ceiling |