- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- ATD1000CRP
Description
+
ADT OCCSENS, CLG MT, 1000 SQ FT W/R
Search Keywords: ATD1000CRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:ATD1000CRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Category:IR/Ultrasonic Occupancy
-
Operating Temperature:0 to 40 °C
-
Dimension:66.04 x 32.51 x 14.73 mm
-
Interface Type:Control Unit required
-
Maximum Operating Supply Voltage:N/A
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Ceiling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
237
can ship
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$411.27
3
$405.55
5 +
$400.00
Click for Quote
Log in
to unlock special pricing