- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- AD1277W2N
Description
+
Occupancy Sensor
Search Keywords: AD1277W2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:AD1277W2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Output Type:Relay
-
Category:IR/Ultrasonic Occupancy
-
Function:Time Delay
-
Operating Temperature:0 to 40 °C
-
Dimension:106.68 x 53.34 x 45.72 mm
-
Interface Type:DPST
-
Maximum Operating Supply Voltage:277 VAC
-
Minimum Operating Supply Voltage:120 VAC
-
Mounting:Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$134.71
5
$132.89
10
$132.01
20
$131.68
50
$129.53
100 +
$127.97
Click for Quote
Log in
to unlock special pricing