- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 9965GCB
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
9965GCB
LKG PLUG, 2P3W, 20A 250V, B/W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG PLUG, 2P3W, 20A 250V, B/W
Search Keywords: 9965GCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:9965GCB
-
Alias/AKA:HBL9965GCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9965GCB discontinued?
Yes, 9965GCB from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9965GCB?
The recommended replacement for 9965GCB is HBL9965GCB from Hubbell, available from OnlineComponents.com.
Is 9965GCB RoHS compliant?
Yes, 9965GCB is RoHS compliant.
What is the lead time for 9965GCB?
The standard lead time for 9965GCB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.