- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9379
Description
+
PLUG, ANG, 2P3W, 50A 277V, 7-50P, BK
Search Keywords: 9379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:9379
-
Alias/AKA:HBL9379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.