- Home ›
- All Products›
- 8469V
Description
+
VALISE CONN, HG, 20A 250V, 6-20R, WH
Search Keywords: 8469V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8469V
-
Alias/AKA:HBL8469V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.