- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8420
Description
+
SGL RCPT, 3P4W, 20A 3PH 250V, 15-20R, BK
Search Keywords: 8420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8420
-
Alias/AKA:HBL8420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:NEMA 15-20R
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.