- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8315C
Available Replacements
Değişim Önerildi
Hubbell
8315C
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 8315C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | 8315C |
| Alias/AKA: | HBL8315C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 20 A |
| Operating Temperature: | -40 to 75 °C |
Product Guides
+
Frequently Asked Questions
Is 8315C discontinued?
Yes, 8315C from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8315C?
The recommended replacement for 8315C is HBL8315C from Hubbell, available from OnlineComponents.com.
Is 8315C RoHS compliant?
Yes, 8315C is RoHS compliant.
What is the lead time for 8315C?
The standard lead time for 8315C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.