- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8300L
Description
+
HUBBELL-PRO HG DPLX 20A/125V LED BR
Search Keywords: 8300L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8300L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$33.02
5
$30.89
10
$29.46
25
$28.58
50
$27.36
100
$26.23
250 +
$25.53
Click for Quote
Log in
to unlock special pricing