- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8300GY
Description
+
HUBBELL-PRO HG DPLX 20A/125V GY
Search Keywords: 8300GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8300GY
-
Alias/AKA:HBL8300GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$26.72
5
$25.00
10
$23.85
25
$23.13
50
$22.14
100
$21.23
250 +
$20.67
Click for Quote
Log in
to unlock special pricing