- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8215CT
Description
+
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 8215CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8215CT
-
Alias/AKA:HBL8215CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.