- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8210GY
Description
+
Conn Power F 2Power/1Ground POS ST Panel Mount 12 Terminal 4 Port
Search Keywords: 8210GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8210GY
-
Alias/AKA:HBL8210GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.