- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8200
Hubbell
8200
HUBBELL-PRO HG DPLX 15A/125V BR
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HUBBELL-PRO HG DPLX 15A/125V BR
Search Keywords: 8200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8200
-
Alias/AKA:HBL8200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
Frequently Asked Questions
Is 8200 RoHS compliant?
Yes, 8200 is RoHS compliant.
What is the lead time for 8200?
The standard lead time for 8200 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$39.80
5
$25.85
10
$22.47
25
$21.22
50
$20.76
100
$20.11
250 +
$20.06
Click for Quote
Log in
to unlock special pricing