- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 7777A
Description
+
Connector Accessories Weatherproof Cover Straight Thermoplastic Gray
Search Keywords: 7777A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7777A
-
Alias/AKA:HBL7777A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Weatherproof Cover
-
Dimension:117.47 x 115.88 x 33.33 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT