- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7596N
Hubbell
7596N
Conn Power RCP 2 POS ST Panel Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 2 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 7596N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7596N
-
Alias/AKA:HBL7596N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 7596N discontinued?
Yes, 7596N from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7596N?
The recommended replacement for 7596N is HBL7596N from Hubbell, available from OnlineComponents.com.
Is 7596N RoHS compliant?
Yes, 7596N is RoHS compliant.
What is the lead time for 7596N?
The standard lead time for 7596N is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.