Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

7595MB

Conn Power PL 3 POS ST Thru-Hole 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Power PL 3 POS ST Thru-Hole 3 Terminal 1 Port
Search Keywords: 7595MB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    7595MB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536695050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7595MB RoHS compliant?
No, 7595MB is not RoHS compliant.
What is the lead time for 7595MB?
The standard lead time for 7595MB is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
1
$31.38
5
$29.35
10
$28.00
25
$27.16
50
$26.00
100
$24.93
250 +
$24.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!