- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7594V
Description
+
Conn Power PL 3 POS IDT ST Cable Mount 3 Terminal 1 Port Twist-Lock®
Search Keywords: 7594V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7594V
-
Alias/AKA:HBL7594V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:IDT
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT