- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7593NC
Description
+
Conn Power PL 3 POS ST Thru-Hole 3 Terminal 1 Port
Search Keywords: 7593NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7593NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$40.34
5
$36.00
10
$35.91
25
$33.91
50
$32.05
100
$31.97
250 +
$30.79
Click for Quote
Log in
to unlock special pricing