- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7593
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
7593
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 7593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7593
-
Alias/AKA:HBL7593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 7593 discontinued?
Yes, 7593 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7593?
The recommended replacement for 7593 is HBL7593 from Hubbell, available from OnlineComponents.com.
Is 7593 RoHS compliant?
Yes, 7593 is RoHS compliant.
What is the lead time for 7593?
The standard lead time for 7593 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.