- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7565C
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
7565C
LKG CONN, 3P3W, 10A 250V/15A125V, B/W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG CONN, 3P3W, 10A 250V/15A125V, B/W
Search Keywords: 7565C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7565C
-
Alias/AKA:HBL7565C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 7565C discontinued?
Yes, 7565C from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7565C?
The recommended replacement for 7565C is HBL7565C from Hubbell, available from OnlineComponents.com.
Is 7565C RoHS compliant?
Yes, 7565C is RoHS compliant.
What is the lead time for 7565C?
The standard lead time for 7565C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.