- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7555G
Description
+
LKG CONN, 2P3W, 10A 250V/15A125V
Search Keywords: 7555G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7555G
-
Alias/AKA:HBL7555G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.