- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7524C
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
7524C
Conn Inlets PL 2 POS Screw ST Flange Mount 2 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Inlets PL 2 POS Screw ST Flange Mount 2 Terminal 1 Port
Search Keywords: 7524C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7524C
-
Alias/AKA:HBL7524C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 7524C discontinued?
Yes, 7524C from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7524C?
The recommended replacement for 7524C is HBL7524C from Hubbell, available from OnlineComponents.com.
Is 7524C RoHS compliant?
Yes, 7524C is RoHS compliant.
What is the lead time for 7524C?
The standard lead time for 7524C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.