- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 7489
Hubbell
7489
LKG FL-REC, MIDGET, 15A 125/250V, ML-3R, COV
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG FL-REC, MIDGET, 15A 125/250V, ML-3R, COV
Search Keywords: 7489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7489
-
Alias/AKA:HBL7489
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 7489 discontinued?
Yes, 7489 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7489?
The recommended replacement for 7489 is HBL7489 from Hubbell, available from OnlineComponents.com.
Is 7489 RoHS compliant?
Yes, 7489 is RoHS compliant.
What is the lead time for 7489?
The standard lead time for 7489 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.