- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7485VBLK
Hubbell
7485VBLK
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | 7485VBLK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -40 to 75 °C |
-
This product is discontinued, but still in stock.