- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 7484V
Description
+
LKG CONN, MIDGET, 15A 125/250V, ML-3R, VAL
Search Keywords: 7484V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7484V
-
Alias/AKA:HBL7484V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.