Available Replacements
RECOMMENDED REPLACEMENT
HBL7411C
HBL7411C

Hubbell

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

7411C

Hubbell

LKG PLUG, 4P4W, 20A 120/208V, BK

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LKG PLUG, 4P4W, 20A 120/208V, BK
Search Keywords: 7411C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    7411C
  • Alias/AKA:
    HBL7411C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    208 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!