- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 7310BG
Description
+
LKG RCPT, 2P3W, 20A 3PH 250V, BK
Search Keywords: 7310BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7310BG
-
Alias/AKA:HBL7310BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT