- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7302C
Description
+
Conn Power PL 4 POS RA 4 Terminal 1 Port
Search Keywords: 7302C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7302C
-
Alias/AKA:HBL7302C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.