Available Replacements
RECOMMENDED REPLACEMENT
HBL7102C
HBL7102C

Hubbell

In Stock: 81

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

7102C

Hubbell

Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Search Keywords: 7102C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    7102C
  • Alias/AKA:
    HBL7102C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!