- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6375S
Description
+
Conn Inlets PL 1 Port
Search Keywords: 6375S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:6375S
-
Alias/AKA:HBL6375S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
1 -
Type:Inlet
-
Gender:PL
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:50 A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT