- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 61CM65
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
61CM65
Conn Power RCP 2 POS Screw ST Panel Mount 2 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 2 POS Screw ST Panel Mount 2 Terminal 1 Port
Search Keywords: 61CM65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:61CM65
-
Alias/AKA:HBL61CM65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 61CM65 discontinued?
Yes, 61CM65 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 61CM65?
The recommended replacement for 61CM65 is HBL61CM65 from Hubbell, available from OnlineComponents.com.
Is 61CM65 RoHS compliant?
Yes, 61CM65 is RoHS compliant.
What is the lead time for 61CM65?
The standard lead time for 61CM65 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.