- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 60CM23
Hubbell
60CM23
Connector Accessories Short Weatherproofing Boot for 15A Insulgrip Devices Yellow
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:60CM23
-
Alias/AKA:HBL60CM23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4002490000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 70 °C
-
This product is discontinued, but still in stock.