- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5969VY
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
5969VY
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 5969VY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5969VY
-
Alias/AKA:HBL5969VY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 5969VY discontinued?
Yes, 5969VY from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5969VY?
The recommended replacement for 5969VY is HBL5969VY from Hubbell, available from OnlineComponents.com.
Is 5969VY RoHS compliant?
Yes, 5969VY is RoHS compliant.
What is the lead time for 5969VY?
The standard lead time for 5969VY is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.