- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5966VBLK
Description
+
Conn Power PL 2Power/1Ground POS Screw ST 3 Terminal 1 Port
Search Keywords: 5966VBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5966VBLK
-
Alias/AKA:HBL5966VBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.