- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5678C
Description
+
Conn Power PL 2Power/1Ground POS Screw ST Flange Mount 3 Terminal 1 Port
Search Keywords: 5678C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5678C
-
Alias/AKA:HBL5678C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT