- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5666CA
Description
+
Conn Power PL 2Power/1Ground POS Screw RA Cable Mount 8 Terminal 1 Port
Search Keywords: 5666CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5666CA
-
Alias/AKA:HBL5666CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.