- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5661I
Available Replacements
Hubbell
5661I
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 5661I
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | 5661I |
| Alias/AKA: | HBL5661I |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | RCP |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 15 A |
Frequently Asked Questions
Is 5661I discontinued?
Yes, 5661I from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5661I?
The recommended replacement for 5661I is HBL5661I from Hubbell, available from OnlineComponents.com.
Is 5661I RoHS compliant?
No, 5661I is not RoHS compliant.
What is the lead time for 5661I?
The standard lead time for 5661I is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.