- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 5462BK
Description
+
HUB PRO, FINDER FACE, 20A 250V, 5-20R, BK
Search Keywords: 5462BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5462BK
-
Alias/AKA:HBL5462BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$21.98
5
$20.56
10
$19.62
25
$19.03
50
$18.48
100
$17.47
250 +
$17.00
Click for Quote
Log in
to unlock special pricing