Image is representational - see mfr. specs

53CM61

Hubbell

Conn Power RCP 2 POS Screw ST Cable Mount 2 Terminal 1 Port Twist-Lock®

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 2 POS Screw ST Cable Mount 2 Terminal 1 Port Twist-Lock®
Search Keywords: 53CM61
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    53CM61
  • Alias/AKA:
    HBL53CM61
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HBL53CM61
HBL53CM61
VIEW PRODUCT
SGL MARINE RCPT, 20A 125V, 5-20R, YL

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!