Available Replacements

Hubbell Authorized Distributor

5362R

RCPT, DUP SB, HUBPRO, 20A 125V, SM , RD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
RCPT, DUP SB, HUBPRO, 20A 125V, SM , RD
Search Keywords: 5362R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: 5362R
Alias/AKA: HBL5362R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5362R discontinued?
Yes, 5362R from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5362R?
The recommended replacement for 5362R is HBL5362R from Hubbell, available from OnlineComponents.com.
Is 5362R RoHS compliant?
Yes, 5362R is RoHS compliant.
What is the lead time for 5362R?
The standard lead time for 5362R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
756 can ship
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.90
25
$10.78
50
$10.30
100
$10.00
250
$9.45
500
$9.20
1,000 +
$9.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!