- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5362ISA
Description
+
DUP SPD RCPT, 20A 125V, 5-20R, IV, ALARM
Search Keywords: 5362ISA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5362ISA
-
Alias/AKA:HBL5362ISA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26