- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5362GYWR
Description
+
The 5362GYWR is a heavy-duty, weather-resistant, 2-pole, 3-wire grounding duplex receptacle rated for 20A and 125V.
Search Keywords: 5362GYWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5362GYWR
-
Alias/AKA:HBL5362GYWR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$12.93
25
$11.72
50
$11.19
100
$10.87
250
$10.27
500
$10.00
1,000 +
$9.87
Click for Quote
Log in
to unlock special pricing