- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5362BL
Description
+
The 5362BL is an extra heavy-duty, 2-pole, 3-wire grounding duplex receptacle rated for 20A and 125V.
Search Keywords: 5362BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5362BL
-
Alias/AKA:HBL5362BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
217
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$11.55
25
$10.47
50
$10.00
100
$9.71
250
$9.18
500
$8.93
1,000 +
$8.82
Click for Quote
Log in
to unlock special pricing