- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5352AI
Hubbell
5352AI
RCPT, DUP SB, HUBPRO, 20A 125V, SF , IV
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RCPT, DUP SB, HUBPRO, 20A 125V, SF , IV
Search Keywords: 5352AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5352AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5352AI RoHS compliant?
Yes, 5352AI is RoHS compliant.
What is the lead time for 5352AI?
The standard lead time for 5352AI is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
669
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.12
50
$7.76
100
$7.54
250
$7.12
500
$6.93
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing