Image is representational - see mfr. specs

5352ABLK

Hubbell

RCPT, DUP SB, HUBPRO, 20A 125V, SF, BK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RCPT, DUP SB, HUBPRO, 20A 125V, SF, BK
Search Keywords: 5352ABLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    5352ABLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    NEMA 5-20R
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    4Power/2Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
877 can ship
Minimum Order Quantity:
5
6 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.71
25
$7.89
50
$7.54
100
$7.32
250
$6.92
500
$6.73
1,000 +
$6.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!