- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 530P9W
Hubbell
530P9W
Pin and Sleeve Connector, 3 Phase, 30 A, 208 V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:530P9W
-
Alias/AKA:HBL530P9W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4Signal/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
-
This product is discontinued, but still in stock.