- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5289
Description
+
ADAP, 15A125V CROW FOOT TO 5-15R
Search Keywords: 5289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5289
-
Alias/AKA:HBL5289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Gender:M/F
-
Number of Contacts:3/3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.